Advanced Photonix IR LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Advanced Photonix Infrared Emitters IR Emitter 1550nm 0.7V 200mA TO-46-2 Lens Cap 120In Stock
£23.27
£17.06
£15.75
Min.: 1
Mult.: 1
SMD/SMT
Advanced Photonix Infrared Emitters Non-Stocked
Reel
£1.03
£1.00
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT 660 nm, 940 nm 20 mA 1.94 V, 1.5 V 250 mW - 40 C + 80 C 1210 (3227 metric) Reel
Advanced Photonix Infrared Emitters Non-Stocked
£16.80
£14.42
£13.40
Min.: 40
Mult.: 40