SML-LXL8047UVC

Lumex
696-SML-LXL8047UVC
SML-LXL8047UVC

Mfr.:

Description:
UV LEDs 405nm UV Purple, 2W 8mm Rnd Top Dome,SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£5.22 £26,100.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
SMD-2
Ultraviolet (NUV)
700 mA
3.6 V
405 nm
100 deg
2 W
8 mm
4.7 mm
8 mm
- 20 C
+ 75 C
Dome
Water Clear
Reel
Brand: Lumex
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 779 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.