OPV322

Optek / TT Electronics
828-OPV322
OPV322

Mfr.:

Description:
VCSEL Lasers VCSEL TO-46 MICROLENS W/PD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
1.5 mW
0 C
+ 85 C
Waffle
Brand: Optek / TT Electronics
Differential Efficiency: 0.28 mW/mA
If - Forward Current: 7 mA
Package/Case: Pill
Series Resistance: 55 Ohms
Factory Pack Quantity: 80
Subcategory: Lasers
Vf - Forward Voltage: 2.2 V
Vr - Reverse Voltage: 5 V
Wavelength: 850 nm
Unit Weight: 619.225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.51 £5.51
£5.40 £432.00