Tube Infrared Receivers

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 36 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 40kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

40 kHz 45 m 45 deg 0.6 ms 0.6 ms 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 30kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

30 kHz 45 m 45 deg 0.6 ms 0.6 ms 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 33 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 36.7kHz 45D Non-Stocked
Min.: 2,160
Mult.: 2,160

36.7 kHz 35 m 45 deg 0.6 ms 0.6 ms 10 mA 2.7 V to 5.5 V 350 uA - 25 C + 85 C Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 40kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

40 kHz 45 m 45 deg 0.6 ms 0.6 ms 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 30kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 30 kHz 45 m 45 deg 5 mA 2.7 V to 5.5 V 850 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

40 kHz 45 m 45 deg 5 mA 2.7 V to 5.5 V 850 uA - 25 C + 85 C Side Looker Tube