RCDE-48-1.05

RECOM Power
919-RCDE-48-1.05
RCDE-48-1.05

Mfr.:

Description:
LED Lighting Driver ICs 6-60Vi 3-52Vo 1.05A Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.05 A
60 V
6 V
550 kHz
3 V to 52 V
RCDE-48
- 40 C
+ 55 C
Tube
Brand: RECOM Power
Dimming: With Dimming
Features: PWM Dimming, Constant Current
Input Voltage: 6 V to 60 V
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 14
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Tradename: Lightline DC/DC
Type: High Power
Part # Aliases: 80099361
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

RCDE-48 Constant Current Buck LED Drivers

RECOM Power RCDE-48 Constant Current Buck LED Drivers are designed for high-power LED applications with 12V, 24V, or 48V nominal input voltages. Standard output currents are 350mA, 700mA, and 1050mA. These step-down constant current LED drivers feature deep dimming down to 0%, digital pulse-width modulation (PWM), and analog voltage dimming, as well as an input voltage range from 6V to 60VDC with undervoltage lockout (UVLO). RECOM Power RCDE-48 drivers can handle long strings of up to 15 high-brightness LEDs and are suited for indoor or outdoor use as well as dimmable light applications and energy-conscious applications with multiple LEDs in a series.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Expected 06/11/2026
1,190
280
Expected 27/11/2026
392
Expected 11/12/2026
518
Expected 29/01/2027
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.13 £7.13
£6.49 £64.90
£6.01 £168.28
£5.72 £640.64
£5.45 £1,373.40
£5.27 £2,656.08
£5.16 £5,201.28
2,506 Quote