HDSP Series LED Displays & Accessories

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment
1,002Expected 17/07/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 639 nm Common Cathode 700 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm Hex and Numeric Non-Stocked Lead-Time 28 Weeks
Min.: 75
Mult.: 25

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 140 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Green 574nm Hex and Numeric Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 25

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 100 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Red 626nm 5x7 Smart Display
55Expected 25/08/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Red 635 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Orange 602nm 5x7 Smart Display Non-Stocked Lead-Time 28 Weeks
Min.: 70
Mult.: 10

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Orange 602 nm 7.5 mcd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 573nm 10mm 7 Segment Non-Stocked Lead-Time 28 Weeks
Min.: 4,500
Mult.: 500

LED Displays 7 Segment 1 Digit 6 mm x 10 mm Green 573 nm Common Cathode 2.8 mcd 20 mA 2.25 V + 80 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment Non-Stocked Lead-Time 28 Weeks
Min.: 5,120
Mult.: 320

HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment
3,000Expected 28/07/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment Non-Stocked Lead-Time 20 Weeks
Min.: 1,800
Mult.: 200

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 571 nm Common Cathode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories S4,0.56S,Org,CC,T/S Black Non-Stocked Lead-Time 24 Weeks
Min.: 2,240
Mult.: 320
LED Displays 7 Segment 1 Digit 14.2 mm 17.02 mm x 12.573 mm x 6.86 mm Orange 603 nm Common Cathode 1 mcd 20 mA 2 V + 100 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Anode 600 ucd 20 mA 1.6 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment Non-Stocked Lead-Time 23 Weeks
Min.: 2,600
Mult.: 200

LED Displays 7 Segment 1 Digit 4 mm x 8 mm Red 626 nm Common Cathode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago HDSP-5703-HI000
Broadcom / Avago LED Displays & Accessories S4,0.56S,AllnGaPYel,CC Non-Stocked Lead-Time 24 Weeks
Min.: 2,560
Mult.: 320

HDSP