DT035BTFT

Displaytech
758-DT035BTFT
DT035BTFT

Mfr.:

Description:
TFT Displays & Accessories 3.5"" TFT 320X240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
219
Expected 16/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.85 £32.85
£26.88 £268.80
£24.00 £2,400.00

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
20 mA
TFT LCD Display Modules
Transmissive
3.5 in
QVGA
320 x 240
SPI
Without Touch Panel
LED
600 cd/m2
70.08 mm x 52.56 mm
76.9 mm x 64 mm x 3.05 mm
19.2 V
Bulk
Background Colour: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 131.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8524919090
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

3.5" TFT LCD Display Modules

Displaytech DT035BTFT TFT LCD Display Modules offer a 320 x 240 RGB resolution in a 3.5" display panel. These TFT (Thin-film transistor) LCD Display Modules are offered in non-touch (DT035BTFT), resistive touch (DT035BTFT-TS), and capacitive touch (DT035BTFT-PTS2) versions. The DT035BTFT-PTS Capacitive Touch LCD Module supports 5-finger multi-touch gestures. The DT035BTFT-PTS Capacitive Touch LCD Module uses FocalTech FT5x16 Series driver ICs and includes a built-in micro-controller unit. These LCD Modules use a NewVision NV3035C single-chip digital driver that supports up to 16 million colors. These LCD display panels are ideal for applications such as portable media players, navigational systems, smartphones, and portable game consoles.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.