K147-Cam

M5Stack
170-K147-CAM
K147-Cam

Mfr.:

Description:
Camera Development Tools AtomS3R-CAM Al Chatbot Kit (8MBPSRAM)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
10
Expected 09/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.39 £18.39

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Camera Development Tools
RoHS:  
Development Kits
Camera
ESP32-S3-PICO-1-N8R8
GPIO
0 C
+ 40 C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24 mm x 24 mm x 13.5 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 10
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

AtomS3R-AI & AtomS3R-CAM Chatbots

M5Stack AtomS3R-CAM and AtomS3R-AI Chatbots are built around the ESP32-S3 chip and integrate a 9-axis IMU (BMI270 + BMM150) and an IR emitter tube. The AtomS3R-AI chatbot focuses on voice interaction, while the AtomS3R-CAM chatbot adds vision capabilities with an integrated 0.3MP GC0308 camera. These chatbots consist of two core parts, which include the controller and the voice base. The voice base uses the Atomic Echo Base, based on the ES8311 audio codec chip, capable of high-fidelity audio decoding and microphone and speaker driving. The AtomS3R-CAM and AtomS3R-AI chatbots support integration with XiaoZhi voice assistant, OpenAI voice assistant, and Volcengine voice assistant. Typical applications include voice assistants and smart homes.