MIKROE-6358

Mikroe
932-MIKROE-6358
MIKROE-6358

Mfr.:

Description:
Camera Accessories Planet Debug Frame - Single - NEW frame

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Camera Accessories
RoHS:  
Brand: Mikroe
Dimensions: 90 cm x 37 cm x 42 cm
Product: Planet Debug Frame
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Planet Debug FRAME Kit

Mikroe Planet Debug FRAME Kit features an IP high-resolution camera with adjustable contrast, sharpness, and orientation. The 2592px x x1944px resolution camera is fixed but allows focus and zoom adjustment. The camera offers a visible, fixed angle of view, making it easy to see what changes on the board during programming and debugging. Live streaming is viewed in NECTO Studio IDE.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£743.27 £743.27