GP1S196HCZ0F

Sharp Microelectronics
852-GP1S196HCZ0F
GP1S196HCZ0F

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photointerrupter Sub mini 1.0mm gap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,909

Stock:
5,909 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.375 £0.38
£0.315 £3.15
£0.30 £30.00
£0.271 £135.50
£0.259 £259.00
£0.244 £610.00
Full Reel (Order in multiples of 5000)
£0.228 £1,140.00
£0.212 £2,120.00
£0.206 £5,150.00

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.3 mm
Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 150 us
If - Forward Current: 30 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Slot Width: 1.1 mm
Factory Pack Quantity: 5000
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS