SC0123

Raspberry Pi
358-SC0123
SC0123

Mfr.:

Description:
Camera Lenses PT3611614M10MP 16mm, 10MP lens (C-mount)

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.54 £37.54

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Camera Lenses
RoHS:  
Lenses
10MP Lens - C Mount
Brand: Raspberry Pi
Product Type: Camera Lenses
Series: Raspberry Pi Camera
Factory Pack Quantity: 24
Subcategory: Cameras & Accessories
Part # Aliases: SEN-16761 4562
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9002909090
USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

HQ (High Quality) Camera & C-/CS- Mount Lenses

Raspberry Pi HQ (High Quality) Camera and C-/CS- Mount Lenses provide a high resolution (12 megapixels) and high sensitivity alternative to the Camera Module 2. The device features a circuit board with an IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, a C- to CS-mount adapter, and a milled aluminum lens mount with an integrated tripod mount and focus adjustment ring. The HQ Camera is designed to work with the interchangeable C- and CS-mount form factor lenses and can accommodate other lens form factors using third-party lens adapters. The Raspberry Pi HQ (High Quality) Camera is compatible with Raspberry Pi 1 Model B computers and onwards.

FEATURED PRODUCTS
RASPBERRY PI