Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 10In Stock
Min.: 1
Mult.: 1

SMD/SMT 855 nm 6 deg 20 mA 1.7 V 110 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.91 mm Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 850 nm 10 deg 50 mA 1.45 V 160 mW - 20 C + 80 C Bulk