U054

M5Stack
170-U054
U054

Mfr.:

Description:
Infrared Detectors An M5StickC compatible human body induction sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 25/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.63 £2.63

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Infrared Detectors
RoHS:  
Thermal Infrared Detectors
Pyroelectric Detector
Through Hole
- 20 C
+ 80 C
HAT
Bulk
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: IR Detectors
Factory Pack Quantity: 10
Subcategory: Optical Detectors & Sensors
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

M5StickC PIR Hat

M5Stack M5StickC PIR Hat is a passive pyroelectric infrared detector module designed to be used with the M5StickC. Based on the AS312 sensor, the M5StickC PIR Hat detects infrared radiation emitted by or reflected from objects, such as the human body. The M5StickC PIR Hat can be used to add motion detection to M5StickC applications.