4DLCD-35-320-480-RT-NM-295-M16_S

4D LCD
971-4D35480320RTPIPS
4DLCD-35-320-480-RT-NM-295-M16_S

Mfr.:

Description:
TFT Displays & Accessories 3.5" IPS TFT-LCD, Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.59 £43.59
£35.37 £353.70
£32.35 £3,235.00

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Bulk
Brand: 4D LCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Series: 4DLCD-35480320
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 28.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

3.5" TFT LCD Modules

4D LCD 3.5" TFT LCD Modules are color active matrix LCD modules integrating an amorphous silicon thin-film transistor. These LCD modules include a color TFT-LCD panel, driver IC, FPC, and a backlight unit. Options available include with or without a Resistive/Capacitive Touch Panel (RTP or CTP) and with or without Cover Lens Bezel (CLB). The 3.5" LCD modules' display area contains 320 x 480 pixels. These LCD modules are RoHS compliant and operate within the -20°C to 70°C temperature range.