CUI Inc. Power Supplies - Chassis Mount

Results: 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Isolation Voltage Efficiency Industry Length Width Height Series
CUI Inc. Power Supplies - Chassis Mount 20 W, 24 Vdc, single output, open frame
50In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 24 VDC 830 mA Open Frame 4.3 kVAC 86 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
CUI Inc. Power Supplies - Chassis Mount 20 W, 12 Vdc, single output, open frame
50In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 12 VDC 1.67 A Open Frame 4.3 kVAC 86 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
CUI Inc. Power Supplies - Chassis Mount 20 W, 5 Vdc, single output, open frame
50In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 5 VDC 4 A Open Frame 4.3 kVAC 84 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
CUI Inc. Power Supplies - Chassis Mount ac-dc, 500 W, 12 Vdc, single output, metal case, vertical type terminal
23In Stock
Min.: 1
Mult.: 1
500 W 100 VAC to 240 VAC 1 Output 12 VDC 41.67 A Enclosed 4 kVAC 92.5 % 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) VGS-500B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 36 W, 24 Vdc, single output, open frame, chassis mount
49In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 24 VDC 1.5 A Open Frame 4 kVDC 89 % Industrial 76.2 mm (3 in) 38.1 mm (1.5 in) 25.4 mm (1 in) VOF-36E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 40 W, 12 Vdc, single output, open frame, chassis mount
49In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 12 VDC 3.34 A Open Frame 3 kVAC 90 % Industrial 68.58 mm (2.7 in) 50.8 mm (2 in) 23.9 mm (0.941 in) VOF-40E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 70 W, 12 Vdc, single output, chassis mount
14In Stock
50Expected 19/03/2026
Min.: 1
Mult.: 1

70 W 85 VAC to 264 VAC 1 Output 12 VDC 5.8 A Open Frame 6 kVDC 90 % Industrial 76.2 mm (3 in) 50.8 mm (2 in) 27.1 mm (1.067 in) VOF-70E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 36 W, 48 Vdc, single output, open frame, chassis mount
50In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 48 VDC 750 mA Open Frame 4 kVDC 89 % Industrial 76.2 mm (3 in) 38.1 mm (1.5 in) 25.4 mm (1 in) VOF-36E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 50 W, 12 Vdc, single output, encapsulated, chassis, terminal block
29In Stock
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 12 VDC 4.17 A Encapsulated 6 kVDC 87 % Industrial 106.6 mm (4.197 in) 55.2 mm (2.173 in) 30.5 mm (1.201 in) PSK-50E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 70 W, 12 Vdc, single output, metal case, chassis mount
31In Stock
Min.: 1
Mult.: 1

70 W 85 VAC to 264 VAC 1 Output 12 VDC 5.8 A Enclosed 6 kVDC 90 % Industrial 91.4 mm (3.598 in) 64 mm (2.52 in) 34.5 mm (1.358 in) VGS-70E
CUI Inc. Power Supplies - Chassis Mount ac-dc, 260W, 24 Vdc, single output, open frame, base plate
58In Stock
Min.: 1
Mult.: 1
260 W 85 VAC to 264 VAC 1 Output 24 VDC 10.83 A Open Frame 3 kVAC 93.5 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 36.6 mm (1.441 in) VOF-260B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 80w, 12Vdc, single output, metal case no fan
35In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 6.7 A Enclosed 3 kVAC 89 % ITE, Industrial 81.28 mm (3.2 in) 62 mm (2.441 in) 40 mm (1.575 in) VOF-80B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 260 W, 48 Vdc , single output, metal case no fan
10In Stock
Min.: 1
Mult.: 1
260 W 85 VAC to 264 VAC 1 Output 48 VDC Enclosed 3 kVAC 93.5 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 36.6 mm (1.441 in) VOF-260B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 260W, 36 Vdc, single output, open frame, base plate
16In Stock
Min.: 1
Mult.: 1
260 W 85 VAC to 264 VAC 1 Output 36 VDC 7.22 A Open Frame 3 kVAC 93 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 36.6 mm (1.441 in) VOF-260B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 4W, 24 Vdc, single output, open frame, chassis
20In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 24 VDC 166 mA Open Frame 3 kVAC 82 % Industrial 49.5 mm (1.949 in) 18 mm (0.709 in) 17.5 mm (0.689 in) VOF-4
CUI Inc. Power Supplies - Chassis Mount ac-dc, 80w, 15Vdc, single output, metal case no fan
24In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 15 VDC 5.36 A Enclosed 3 kVAC 89 % ITE, Industrial 81.28 mm (3.2 in) 62 mm (2.441 in) 40 mm (1.575 in) VOF-80B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 260 W, 24 Vdc , single output, metal case no fan
8In Stock
Min.: 1
Mult.: 1
260 W 85 VAC to 264 VAC 1 Output 24 VDC Enclosed 3 kVAC 93.5 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 36.6 mm (1.441 in) VOF-260B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 4W, 3.3 Vdc, single output, open frame, chassis
18In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 3 VDC 1.2 A Open Frame 3 kVAC 74 % Industrial 49.5 mm (1.949 in) 18 mm (0.709 in) 17.5 mm (0.689 in) VOF-4
CUI Inc. Power Supplies - Chassis Mount ac-dc, 500 w, 5 Vdc, single output, metal case no fan
20In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 3.35 A Enclosed 3 kVAC 90 % ITE, Industrial 81.28 mm (3.2 in) 62 mm (2.441 in) 40 mm (1.575 in) VOF-80B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 260 W, 12 Vdc , single output, metal case no fan, screw terminal
10In Stock
Min.: 1
Mult.: 1
260 W 85 VAC to 264 VAC 1 Output 12 VDC Enclosed 3 kVAC 92 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 36.6 mm (1.441 in) VOF-260B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 260 W, 36 Vdc , single output, metal case no fan
12In Stock
Min.: 1
Mult.: 1
260 W 85 VAC to 264 VAC 1 Output 36 VDC Enclosed 3 kVAC 93 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 36.6 mm (1.441 in) VOF-260B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 4W, 12 Vdc, single output, open frame, chassis
22In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 12 VDC 333 mA Open Frame 3 kVAC 81 % Industrial 49.5 mm (1.949 in) 18 mm (0.709 in) 17.5 mm (0.689 in) VOF-4
CUI Inc. Power Supplies - Chassis Mount ac-dc, 4W, 15 Vdc, single output, open frame, chassis
20In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 15 VDC 266 mA Open Frame 3 kVAC 81 % Industrial 49.5 mm (1.949 in) 18 mm (0.709 in) 17.5 mm (0.689 in) VOF-4
CUI Inc. Power Supplies - Chassis Mount ac-dc, 500 w, 12 Vdc, single output, metal case no fan
24In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 48 VDC 1.67 A Enclosed 3 kVAC 91 % ITE, Industrial 81.28 mm (3.2 in) 62 mm (2.441 in) 40 mm (1.575 in) VOF-80B
CUI Inc. Power Supplies - Chassis Mount ac-dc, 20 W, 24 Vdc, single output, open PCB, MED
83In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 24 VDC 900 mA Open Frame 5.656 kVDC Medical 60.5 mm (2.382 in) 40.6 mm (1.598 in) 17 mm (0.669 in) VMS-20