FC40M1000-00000-N

Advanced Energy / Excelsys
324-FC40M1000-00000N
FC40M1000-00000-N

Mfr.:

Description:
Power Supplies - Chassis Mount 4000W capacitor charger power supply only

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,299.60 £2,299.60

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
4 kW
200 VAC to 240 VAC
1 Output
1 kVDC
10 A
Enclosed
4 kVAC
90 %
Medical
348 mm (13.701 in)
153 mm (6.024 in)
132 mm (5.197 in)
FC4000
Brand: Advanced Energy / Excelsys
Dimensions: 348 mm x 153 mm x 132 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: FLEXICHARGE
Unit Weight: 3.75 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FC4000 High-Voltage 4kJ Capacitor Charger

Advanced Energy / Excelsys FC4000 High-Voltage 4kJ Capacitor Charger is a medical capacitor charging power supply with a built-in configurable AC-DC power supply. This integrated platform is designed to provide system power needs for medical laser applications. The device's design and intelligent control can deliver capacitor charging and AC-DC low-voltage system power. The analog and PMBus digital intelligent control system offers additional control and monitoring capability. The FC4000 can be a standalone capacitor charger, and if needed, various low-voltage modules can be added to provide further system power. This functionality enables flexibility in powering other systems and applications. Advanced Energy Excelsys FC4000 High-Voltage 4kJ Capacitor Charger offers high efficiency and complies with IEC60601-1 (3rd edition) and IEC60601-1-2 (4th edition), providing a mean time between failures (MTBF) of >900,000 hours.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.