DC/DC Converters - DIN Rail Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 48V 5A 240W DIN Rail 222In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 48V 5A 240W DIN Rail 252In Stock
180Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 16.8 V 33.6 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 10A 240W DIN Rail 153In Stock
460On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 16.8 V 33.6 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 24V 10A 240W DIN Rail 177In Stock
180On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 48V 5A 240W DIN Rail 20In Stock
80Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 67.2 V 154 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 10A 240W DIN Rail
40Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 67.2 V 154 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240