DC/DC Converters - DIN Rail Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC 451In Stock
280Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 24 V 4.2 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC 287In Stock
196Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin48V 2.5A 120W DIN Iso DC-DC 496In Stock
224Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 12Vout 8.3A 99.6W DIN Iso DC-DC 263In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 12 V 8.3 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 5A 120W DIN Iso DC-DC 209In Stock
196Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 12V 10A 120W DIN Iso DC-DC 5In Stock
196On Order
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 33.6 V 67.2 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 48V 2.5A 120W DIN Iso DC-DC 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 48Vout 2.1A 100.8W DIN Iso DC-DC
438Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 48 V 2.1 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 5A 120W DIN Iso DC-DC
476On Order
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 24V 5A 120W DIN Iso DC-DC
300Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 33.6 V 67.2 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin48V 2.5A 120W DIN Iso DC-DC
84Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 33.6 V 67.2 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 12V 10A 120W DIN Iso DC-DC
84Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120