6321-1000-0000

Trumeter
186-6321-1000-0000
6321-1000-0000

Mfr.:

Description:
Counters & Tachometers Min, 3-30VDC, Rrst

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£79.56 £79.56
£65.86 £658.60
£61.43 £1,535.75
£58.48 £3,157.92
£55.85 £6,031.80

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Hour Counter
100 %
8 Digit LCD
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 6320
Factory Pack Quantity: 54
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020

Model 6320 Electronic LCD Hour Meters

Trumeter Model 6320 Electronic LCD Hour Meters feature a high-contrast, reflective, eight-digit LCD with 0.32" (8mm) digits and seven icons. The back side of these units is offered with dry contact, low voltage DC, and high voltage DC and AC inputs. The rugged plastic housing construction is qualified to NEMA 4/4X when properly installed using the supplied gasket. This series complies with CE EMC standards to EN 61326:2001 for industrial applications. The devices are also recognized by UL for US and Canadian safety standards and are compliant with European RoHS and WEEE standards. Trumeter Model 6320 Electronic LCD Hour Meters operate in a -20°C to +60°C temperature range.