SPTB30XP

Sfera Labs
189-SPTB30XP
SPTB30XP

Mfr.:

Description:
Servers Strato Pi Base Touch Display Kit with Raspberry Pi 3 Model B+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£467.58 £467.58

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
Display Shields
RS-232, RS-485
9 VDC
28 VDC
0 C
+ 50 C
Brand: Sfera Labs
Description/Function: Strato Pi Base Touch Display Kit
Dimensions: 196.2 mm x 114 mm x 10 mm
Operating Supply Voltage: 9 VDC to 28 VDC
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
ECCN:
5A992.C

Strato Pi Touch Display

Sfera Labs Strato Pi Touch Display is a self-contained industrial touch panel PC based on the Raspberry Pi Single Board Computer (SBC). The Strato Pi Touch Display includes the Raspberry Pi 3 Model B+, the Raspberry Pi 7" Touch Display, and a Strato Pi Board (Mini or UPS version), assembled in a rugged, high-quality aluminum and steel chassis.