K059-B

M5Stack
170-K059-B
K059-B

Mfr.:

Description:
Networking Modules ATOM DTU NB-IoT2 Kit Global version (SIM7028)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.99 £20.99

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Networking Modules
RoHS:  
Network Modules
UART
9 V
24 V
0 C
+ 40 C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 65.3 mm x 28.7 mm x 24 mm
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 38.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

K059-B ATOM Data Transmission Unit

M5Stack K059-B ATOM Data Transmission Unit is designed for NB-IoT applications on global Cat-NB bands. The M5Stack K059-B features a SIM7028 communication module using an AT command set for serial communication. The unit includes an SMA external antenna interface for improved communication quality and signal stability. The SIM7028 module ensures broad applicability worldwide, supporting most Cat-NB bands.