XL-5530L-LW300-S-R

PUI Audio
665-XL5530LLW300SR
XL-5530L-LW300-S-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 12VDC 260MA 123DBA SIREN

In Stock: 95

Stock:
95 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.59 £15.59
£13.08 £130.80
£12.31 £307.75
£11.77 £588.50
£11.61 £1,161.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 260 mA
Diameter: 54.5 mm
Dimensions: 54.5 mm x 56 mm
Frequency: 4 kHz
Height: 54.5 mm
Length: 56 mm
Mounting Style: Bracket Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: XL
Sound Pressure Level: 123 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Siren
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 54.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.