SC250

Mallory Sonalert
539-SC250
SC250

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 60-250V 2900HZ, CUL APPRVD

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.51 £37.51
£29.29 £292.90
£26.99 £674.75
£26.28 £2,628.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Brand: Mallory Sonalert
Current Rating: 18 mA
Diameter: 43 mm
Dimensions: 43 mm x 33 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 68 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 250 VAC/250 VDC
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MALLORY SONALERT AUDIBLE SIGNAL DEVICES

539-SBM616P 539-SC628AP 539-SC110HP
539-SC250P 539-SBM616J 539-SC628AJ
539-SC616PU 539-SC616PU-1 539-SC616NPU
539-SC616Q 539-SNP2 539-SC628AH
539-SC648AD 539-SC648A 539-SC648AH
539-SC110H 539-SC110E 539-SC250
539-SC250F 539-SC1.5 539-SC6
539-SC12 539-SC616WXY

The Mallory Sonalert Audible Signal Devices, listed
above, are no longer stocked by Mouser. Once stock has
been depleted, they will be available as a non-catalog
item subject to factory lead time and order requirements.
Check with catalog technical representatives for cataloged
replacement availability.



5-0998-52

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99