U211

M5Stack
170-U211
U211

Mfr.:

Description:
Interface Modules Chain Mount Brick w/ Chain Bridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Expansion Modules
Brand: M5Stack
Description/Function: Interfaces for Hardware Extension
Mounting Style: Panel
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chain Mount

M5Stack Chain Mount is a Chain series structural expansion node. The front panel features two LEGO-compatible mounting holes, allowing users to easily connect and extend structural components. The internal PCB comes pre-soldered with two directly connected HY2.0-4P interfaces. These interfaces enable seamless daisy-chaining with M5Stack Chain series devices without affecting the devices' original functions. The Chain Mount supports Do-It-Yourself (DIY) construction of a wider range of interactive applications.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.63 £2.63