1452919

Phoenix Contact
651-1452919
1452919

Mfr.:

Description:
PLC Controllers PLC-V8C/PT-24DC/RS485

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 23/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£115.56 £115.56

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
RoHS:  
PLC Module
8 Output
Plug-In
26.4 V
19.2 V
RS-485
IP20
- 20 C
+ 50 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

PLC Logic Basic Module

Phoenix Contact PLC Logic Basic Module features an RS-485 connection for Modbus/RTU communication. This controller features 16 I/Os for plug-in connection to eight digital or analog PLC interface terminal blocks. These can be extended to 48 I/Os, a real-time clock, and a micro USB female connector. The Phoenix Contact PLC Logic Basic Module accommodates a memory module, BLUETOOTH® adapter, and push-in connection.