C148

M5Stack
170-C148
C148

Mfr.:

Description:
Power Controllers M5Stack PowerHub loT controller w/o Battery (ESP32-S3)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Controllers
RoHS:  
Power Controllers
Power Hub
Panel Mount
88 mm x 56 mm x 38.5 mm
Brand: M5Stack
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 10
Subcategory: Controllers
Supply Voltage - Max: 20 VDC
Supply Voltage - Min: 7 VDC
Termination Style: Screw
Unit Weight: 105.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerHub Programmable Controller

M5Stack PowerHub Programmable Controller is designed for multi-channel power management, delivering precise control, monitoring, and low-power operation for IoT and industrial systems. The C148 device utilizes an ESP32-S3-WROOM-1U-N16R8 main control module, featuring a dual-core Xtensa® LX7 processor running up to 240MHz, with integrated 2.4GHz Wi-Fi®, 8MB PSRAM, and 16MB flash. An onboard STM32G031G8U6 coprocessor works in conjunction with multiple INA226 voltage and current monitoring ICs and an electronic switch design. This combined operation enables accurate power state management across multiple expansion interfaces. Additional features include flexible USB connectivity, multiple power input modes, and industrial communication and expansion interfaces. Applications for the M5Stack PowerHub Programmable Controller include industrial automation and smart homes.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.70 £27.70