RS-485, USB PLC Controllers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Delta Electronics PLC Controllers 7in Touch Screen HMI with Built-in PLC 8DI/8DO; 4AI, 2AO
Lead-Time 42 Weeks
Min.: 1
Mult.: 1

12 Input 10 Output Panel Mount 24 VDC Digital Relay RS-485, USB 7 in TFT-LCD IP66 0 C + 50 C
Banner Engineering PLC Controllers DXM100 A1 Controller; AT&T North America Only; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
AT and T Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD IP20 - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC Controllers DXM100 A1 Controller; Verizon US Only; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
Verizon Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC Controllers DXM100 A2 Controller; AT&T North America Only; 900 MHz ISM Radio; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
AT and T Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD IP20 - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC Controllers DXM100 A2 Controller; Verizon US Only; 900 MHz ISM Radio; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
Verizon Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm