Littelfuse Solid State Relays - SSRs

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP20 6In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 10 A 24 VAC to 240 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, AC in, IP20 3In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 24 VAC to 240 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP20 6In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 50 A 24 VAC to 240 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 8In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 48 VAC to 600 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, AC in, IP20 12In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 50 A 48 VAC to 600 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP20 10In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 10 A 24 VAC to 240 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, AC in, IP20 11In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 24 VAC to 240 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, AC in, IP20 10In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 50 A 24 VAC to 240 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, DC in, IP20 16In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 50 A 48 VAC to 600 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, DC in, IP20 10In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 10 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP20 10In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP20 12In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 50 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, DC in, IP20 20In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 50 A 48 VAC to 600 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP20 13In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 10 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP20 3In Stock
Min.: 1
Mult.: 1

Solid State Relays High Endurance Solid State Relay Panel Mount 25 A 48 VAC to 600 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C IP20 SRP1-CR 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs ACPHASECONTROL 5In Stock
Min.: 1
Mult.: 1

PHS Bulk
Littelfuse Solid State Relays - SSRs ACPHASECONTROL 13In Stock
Min.: 1
Mult.: 1

PHS Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP00
18On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC ZC, DC in, IP00
24On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC ZC, DC in, IP00
36On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC ZC, AC/DC in, IP00
18On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP20
12On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC ZC, DC in, IP20
24On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC ZC, DC in, IP20
36On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP20
12On Order
Min.: 1
Mult.: 1

Solid State Relay Panel Mount 90 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk