2869249

Phoenix Contact
651-2869249
2869249

Mfr.:

Description:
DIN Rail Mount Enclosures ME MAX 22.5 G 2-2 BK

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.04 £11.04

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Black
Cover Colour: Black
Flammability Rating: UL 94 V-0
Height: 99 mm
Housing Colour: Black
IP Rating: IP20
Length: 113.65 mm
Material: Polyamide (PA)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Series: ME-MAX
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Type: Housing, Electronic
Width: 22.6 mm
Part # Aliases: ME_MAX_22,5_G_2-2_BK MEMAX225G22BK
Unit Weight: 59.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8547200090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.