2202525

Phoenix Contact
651-2202525
2202525

Mfr.:

Description:
DIN Rail Mount Enclosures BC 107,6 DEV-KIT KMGY

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.33 £32.33

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Phoenix Contact
Color: Gray (Light Gray)
Cover Colour: Gray (Light Gray)
Flammability Rating: UL 94 V-0
Height: 62.2 mm
Housing Colour: Gray (Light Gray)
IP Rating: IP20
Length: 89.7 mm
Material: Polycarbonate (PC)
Product: Kits
Product Type: Enclosures for Industrial Automation
Series: BC 107
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Housing Set
Width: 107.6 mm
Unit Weight: 172.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

Standard Development Kits

Phoenix Contact Standard Development Kits are a customized combination of housing and connection technology. These modules can be connected easily to one another with THT PCB components such as diodes, fuses or resistors, and integrated connection technology. These kits offer easy, tool-free mounting with plenty of space for circuits on optional matrix boards and DIN Rail connectors for easy connection of modules.

Enclosure Development Kits

Phoenix Contact Enclosure Development Kits serve Phoenix Contact's wide variety of device enclosure form factors. The enclosure development kits represent the most common bill of materials (BOM) for a given form factor. Each Phoenix Contact kit contains all the necessary components to build a complete solution, including a prototype PCB.  

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.