esp32 WiFi Modules - 802.11

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
DFRobot WiFi Modules - 802.11 ESP32-S2-SOLO Wi-Fi Module (4MB Flash, 240MHz, PCB Antenna)
Non-Stocked
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Adafruit 4919
Adafruit WiFi Modules - 802.11 ESP32-S2 WROOM Module with PCB Antenna - 4 MB flash and no PSRAM - 4MB Flash Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, IPEX antenna 4,972In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13.5 dBm, 15 dBm, 19.5 dBm 165 mA, 205 mA, 220 mA, 310 mA 71 mA, 75 mA - 40 C + 85 C Tray
Fanstel WiFi Modules - 802.11 WiFi Module, ESP32-WROOM-32D, +23.98 dBm, 4MB flash,520KB SDRAM, PCB trace antenna 4,048In Stock
Min.: 1
Mult.: 1
: 700

802.11 b/g/n 2.4 GHz 150 Mb/s CAN, Ethernet, GPIO, I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V 23.98 dBm - 40 C + 105 C Reel, Cut Tape
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4, IPEX antenna connector 5,056In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Tray
Fanstel WiFi Modules - 802.11 WiFi Module, ESP32-WROOM-32D, +23.98 dBm,16 MB flash, 520KB SDRAM, PCB connector 345In Stock
Min.: 1
Mult.: 1

u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, antenna pin, u-connectXpress 18In Stock
Min.: 1
Mult.: 1

NINA-W13 802.11 b/g/n 2.4 GHz 54 Mb/s GPIO, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm 110 mA, 120 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape

Adafruit WiFi Modules - 802.11 Adafruit Metro ESP32-S2

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 6 V 12 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C