PRM240

Ezurio
814-PRM240
PRM240

Mfr.:

Description:
Sub-GHz Modules 900MHz OEM TransPlug 3.3V 200mW u.FL Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
902 MHz to 928 MHz
200 mW
UART
2 V
3.6 V
230 mA
30 mA
+ 85 C
u.FL
25 mm x 30 mm x 4 mm
Tray
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 120
Subcategory: Wireless & RF Modules
Part # Aliases: PRM240-02
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8525600000
ECCN:
5A992

LT1110 915MHz Wireless Modules

Ezurio LT1110 915MHz Wireless Modules & Development Kits are based on Ezurio's proprietary FlexRF™ technology and are designed for industrial RF communication. Embedded with robust server-client protocol, the LT1110 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software and the development kits allow OEMs to design and test networks to suit their applications. The interface (API, configuration, etc) of the Ezurio LT1110 915MHz Wireless Modules is 100% compatible with that of the LT2510. The enhanced API commands provide packet routing control and network intelligence. With its field-proven proprietary FHSS RF protocol and increased penetration at 915MHz, the LT1110 rejects RF noise, excels in multipath scenarios, allows for co-located systems, and provides an extremely reliable communication link.