A1101R08C00GM

TTM Technologies
620-A1101R08C00GM
A1101R08C00GM

Mfr.:

Description:
Sub-GHz Modules 800MHz Radio Only Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
868 MHz
10 dBm
SPI
1.8 V
3.6 V
- 40 C
+ 85 C
u.FL
12 mm x 9 mm x 2.5 mm
Bulk
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 40
Subcategory: Wireless & RF Modules
Tradename: AIR
Unit Weight: 366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

AIR Modules with Connectorized Antenna

TTM Technologies Integrated Radio (AIR) Modules with Connectorized Antenna offer an easy way to implement RF capability when designing a wireless version of a currently wired product or developing a wireless product from the ground up. These high-performance, FCC-certified modules incorporate a Texas Instruments transceiver chip in a 9mm x 12mm x 2.5mm package. TTM Technologies AIR Modules provide cost-effective integration and implementation into applications and offer low-power performance.