- 40 C Multiprotocol Modules

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Seeed Studio Multiprotocol Modules XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa
51In Stock
111Expected 15/07/2026
Min.: 1
Mult.: 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Telit Cinterion Multiprotocol Modules WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 42In Stock
4,320Expected 16/07/2026
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Embedded Artists Multiprotocol Modules 2FY M.2 Module 8In Stock
32On Order
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 9 dBm Audio, SDIO, UART 3.15 V 3.46 V - 40 C + 85 C U.FL Bluetooth 5.0 802.11a/b/g/n/ac/ax, 6/6E Bulk
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32C3
1,725In Stock
2,580Expected 15/07/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Advantech Multiprotocol Modules Qualcomm WiFi6E M.2 2230 E key 34In Stock
Min.: 1
Mult.: 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL 44In Stock
117Expected 17/08/2026
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 4,063In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector 2,578In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna 9,873In Stock
1,950Expected 06/07/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C 8,496In Stock
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel


Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 4,820In Stock
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Phoenix Contact Multiprotocol Modules FL EPA 2
33In Stock
Min.: 1
Mult.: 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Cut Tape 250In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Cut Tape 228In Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 115In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 47In Stock
100Expected 28/07/2026
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? 119In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package? 82In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
NXP Semiconductors Multiprotocol Modules IW610GHN/A1ZDI 1,240In Stock
Min.: 1
Mult.: 1

IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Tray
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 163In Stock
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT M.2 card 73In Stock
200Expected 27/11/2026
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 19 dBm - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax Tray
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 62In Stock
1,500On Order
Min.: 1
Mult.: 1
: 100

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) 916In Stock
Min.: 1
Mult.: 1
: 1,000

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Cut Tape 488In Stock
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1,934In Stock
Min.: 1
Mult.: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape