LBEE5PK2BC-771

Murata Electronics
81-LBEE5PK2BC-771
LBEE5PK2BC-771

Mfr.:

Description:
Multiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2BC
2.4 GHz, 5 GHz
17 dBm
SDIO, UART, USB
1.62 V
3.63 V
- 20 C
+ 70 C
External
8 mm x 7.8 mm x 1.15 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC)

Murata Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC) is a compact, turnkey solution for adding wireless connectivity to size- and power-sensitive applications such as IoT, handheld wireless devices, gateways and more. The Type 2BC Module is based on the Infineon CYW4373 Combo Chipset, which supports Wi-Fi 802.11a/b/g/n/ac up to 433Mbps and Bluetooth 5.2 BR/EDR/LE up to 3Mbps. The WLAN section of the Type 2BC Module supports the SDIO v3.0 DDR50 interface. The Bluetooth section supports the high-speed 4-wire UART interface and PCM for audio data. Both the WLAN and Bluetooth sections also support the USB2.0 interface.

In Stock: 1,703

Stock:
1,703 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.67 £11.67
£10.35 £103.50
£9.63 £240.75
£8.91 £891.00
£8.49 £2,122.50
£8.22 £4,110.00
Full Reel (Order in multiples of 1000)
£7.75 £7,750.00