LBWA1UZ1GC-901

Murata Electronics
81-LBWA1UZ1GC-901
LBWA1UZ1GC-901

Mfr.:

Description:
Multiprotocol Modules Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
1GC
2.4 GHz, 5 GHz
12 dBm
Ethernet, GPIO, I2C, SPI, UART, USB
3.13 V
3.63 V
- 30 C
+ 85 C
External
10 mm x 10 mm x 1.2 mm
802.11 a/b/g/n
Reel
Cut Tape
Brand: Murata Electronics
Data Rate: 65 Mb/s
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 130 mA
Supply Current Transmitting: 340 mA
Unit Weight: 518.633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Modules with Electric Imp IoT Connectivity

Murata Wi-Fi Modules with an Electric Imp IoT Connectivity platform are high-quality, easy-to-use, certified, and low-cost wireless connectivity modules. These Murata modules are based on Infineon Technologies chips for minimizing development time and effort.

Type 1GC Electric Imp (IMP005) Wi-Fi Module

Murata Type 1GC Electric Imp (IMP005) Wi-Fi® Module is an embedded network controller solution for consumer-grade applications. The LBWA1UZ1GC-901 works in conjunction with the Electric Imp Cloud Platform (IMP005) and is powered by the Infineon CYW43907 chip. Murata Type 1GC Wi-Fi Module features Wi-Fi, TCP/IP network stack, security supplicant, and other network applications.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Automotive Connectivity Module

Murata Electronics Automotive Connectivity Module provide a platform for connecting and networking devices, equipment, and processes. This wireless connectivity platform uniquely assists OEM design engineers, application developers, and systems integrators in accelerating the development and delivery of public or private cloud networking solutions to automotive, consumer, commercial, and industrial customers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.05 £15.05
£13.28 £132.80
£12.50 £312.50
£11.50 £1,150.00
£10.96 £2,740.00
£10.73 £5,365.00
Full Reel (Order in multiples of 1000)
£10.24 £10,240.00