Ezurio Multiprotocol Modules

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Ezurio Multiprotocol Modules Bluetooth Module, BL54L15 , Bluetooth LE, nRF54L15 chip, Trace Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Bluetooth Module, BL54L10, Bluetooth LE, nRF54L10 chip, Trace ANT Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel
Ezurio Multiprotocol Modules Bluetooth Module, BL54L10, Bluetooth LE, nRF54L10 chip, MHF4, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel
Ezurio Multiprotocol Modules Vela IF310, Bluetooth / Bluetooth LE Audio Module, (Infineon CYW55310), Integrated Antenna, Tape / Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio Multiprotocol Modules Vela IF310, Bluetooth / Bluetooth LE Audio Module, (Infineon CYW55310), MHF4, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio Multiprotocol Modules Vela IF310, Bluetooth / Bluetooth LE Audio Module, (Infineon CYW55310), Trace Pin, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio Multiprotocol Modules Wi-Fi Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55912) Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55912) Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Wi-Fi Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55913) Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55913) Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/USB, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules 60 Series, Summit SIPT, Cut Tape Non-Stocked
Min.: 25
Mult.: 25

60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 802.15.4 / NFC Mod (Nordic nRF52840) Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Ser Sterling SIPT, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

60-SIPT 2.4 GHz, 5 GHz PCIe 3.0, SDIO, UART, USB2.0 3.3 V 3.3 V - 30 C + 85 C PCB Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Ezurio Multiprotocol Modules 60 Series, Summit Mo dule w/u.FL, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100

60-2230C 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, UART 3.3 V 3.3 V - 30 C + 85 C 30 mm x 22 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules RF TXRX MOD BT WIFIU.FL SMD Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel
Ezurio Multiprotocol Modules 802.11a/b/g/n 2x2-BT 4.0 Non-Stocked Lead-Time 40 Weeks
Min.: 105
Mult.: 105

50 2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB - 30 C + 85 C u.FL 47 mm x 37 mm x 4.9 mm Bluetooth Tray
Ezurio Multiprotocol Modules RF Module, Sterling- LWB5, U.FL Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

Sterling-LWB5 2.4 GHz, 5 GHz 16 dBm GPIO, SDIO/SPI, UART 3.2 V 4.3 V - 40 C + 85 C u.FL 15.5 mm x 21 mm x 2 mm Bluetooth 4.2 802.11 a/b/g/n/ac Cut Tape
Ezurio Multiprotocol Modules RF Module, Sterling- LWB5, Chip Antenna Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

Sterling-LWB5 2.4 GHz, 5 GHz 16 dBm GPIO, SDIO/SPI, UART 3.2 V 4.3 V - 40 C + 85 C Chip 15.5 mm x 21 mm x 2 mm Bluetooth 802.11 a/b/g/n/ac Cut Tape
Ezurio BL652-SC
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) (Nordic nRF52832)
Non-Stocked
Min.: 1
Mult.: 1

BL652 Bluetooth LE NFC
Ezurio SU60-2230C-P
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, PCIE/UART, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio SU60-2230C-PU
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, PCIE/USB, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio SU60-2230C-U
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/UART, (NXP Cortex A5, 88W8997, 88PG823) Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio WH-M2US50NBT
Ezurio Multiprotocol Modules USB 802.11a/b/g/n M2 Module and Bluetoot Non-Stocked
Min.: 75
Mult.: 1

Bluetooth Tray