113991054

Seeed Studio
713-113991054
113991054

Mfr.:

Description:
Multiprotocol Modules Seeed Studio XIAO ESP32C3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,586

Stock:
2,586 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.75 £3.75

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2.4 GHz
I2C, SPI, UART
- 40 C
+ 85 C
21 mm x 17.5 mm
802.11 b/g/n
Brand: Seeed Studio
Core: RISC-V
Data Rate: 150 Mb/s
Operating Supply Voltage: 5 V
Product: SoC Modules
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Type: BLE, Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.