FCM360WAAMD-0P-04

Quectel
277-FCM360WAAMD-0P04
FCM360WAAMD-0P-04

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,423

Stock:
1,423 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.53 £3.53
£3.06 £30.60
£2.89 £72.25
£2.66 £266.00
Full Reel (Order in multiples of 250)
£2.61 £652.50
£2.51 £1,255.00
£2.42 £2,420.00
£2.33 £5,825.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
25.5 mm x 18 mm x 3.2 mm
Bluetooth 5.1
802.11 b/g/n/ax
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Modulation Technique: 16 QAM, 64 QAM, BPSK, CCK, QPSK
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 92 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Part # Aliases: FCM360W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FCM360W Wi-Fi® 6 & BLUETOOTH® 5.1 Modules

Quectel FCM360W Wi-Fi® 6 and BLUETOOTH® 5.1 Modules feature a high-performance processor with a 240MHz frequency that supports IEEE 802.11b/g/n/ax protocol and BLUETOOTH 5.1. The FCM360W offers built-in 512KB SRAM and 4MB/8MB flash, ensuring efficient performance. The device complies with WPA-PSK, WPA2-PSK, and WPA3-PSK security standards, allowing 128-bit AES encryption for added security.