nRF9151 Low-Power System-in-Package (SiP)

Nordic Semiconductor nRF9151 Low-Power System-in-Package (SiP) modules are compact, fully integrated devices offering enhanced power options for advanced cellular Internet-of-Things (IoT) and DECT NR+ applications.  These devices employ low-power LTE technology, advanced processing capabilities and robust security features to offer unparalleled performance and versatility. The nRF9151 SiP devices contain a System-on-Chip (SoC), power management and an RF front-end.  These modules support Class 5 20dBm output power in addition to the nominal Class 3 23dBm output, which enhances user development with greater flexibility.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 34In Stock
900On Order
Min.: 1
Mult.: 1
Reel: 100

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+
11,994Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel