LBES0ZZ2FR-580

Murata Electronics
81-LBES0ZZ2FR-580
LBES0ZZ2FR-580

Mfr.:

Description:
Multiprotocol Modules Type 2FR module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
975
Expected 13/10/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.86 £14.86
£13.22 £132.20
£12.34 £308.50
£11.34 £1,134.00
£10.83 £2,707.50
£10.59 £5,295.00
Full Reel (Order in multiples of 1000)
£10.59 £10,590.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2FR
2.484 GHz
18 dBm
SPI
3.14 V
3.46 V
- 40 C
+ 85 C
12 mm x 11 mm x 1.5 mm
Reel
Cut Tape
Brand: Murata Electronics
Core: Arm Cortex-M33
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.14 V to 3.46 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 98.2 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: Radio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 2FR Hostless Tri-Radio Module

Murata Electronics Type 2FR Hostless Wi-Fi® 6 + BLUETOOTH® LE 5.4 / 802.15.4 Tri-Radio Module is highly integrated while based on the NXP RW612 Wireless MCU. The Type 2FR wireless module delivers class-leading integration, efficiency, and multiple radio capabilities in a 12mm x 11mm package.