ISM4343-WBM-L151U

Inventek
347-ISM4343WBML151U
ISM4343-WBM-L151U

Mfr.:

Description:
Multiprotocol Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£7.03 £14,060.00

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
17 dBm
I2S, SPI, UART
2 V
3.6 V
- 40 C
+ 85 C
u.FL
10 mm x 10 mm
BLE, Bluetooth 5.1
802.11 b/g/n
Reel
Brand: Inventek
Core: ARM Cortex M4
Data Rate: 150 Mb/s
Product: 802.11 b/g/n, BLE, Bluetooth 5.1
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 93 dBm, - 95.5 dBm,
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA
Supply Current Transmitting: 35 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620070