WS2116-A0

Jorjin
322-WS2116-A0
WS2116-A0

Mfr.:

Description:
Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,623

Stock:
1,623 Can Dispatch Immediately
Quantities greater than 1623 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£11.72 £11.72
£10.84 £108.40
Full Reel (Order in multiples of 550)
£10.84 £5,962.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Multiprotocol Modules
RoHS:  
860 MHz to 943 MHz, 2.4 GHz
8 dBm, 27 dBm
I2C, SPI, UART
1.8 V
3.6 V
- 40 C
+ 85 C
22 mm x 22 mm x 2.8 mm
Bluetooth
Sub GHz
Reel
Cut Tape
MouseReel
Brand: Jorjin
Core: ARM Cortex M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 500 kb/s
Memory Size: 256 kB, 24 kB
Modulation: 2-FSK/GFSK, 4-FSK/GFSK, ASK, OOK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 88 dBm, - 130 dBm
Factory Pack Quantity: 550
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 15.1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C