GNSS / GPS Modules

 GNSS / GPS Modules
GPS Modules and GNSS Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Quectel, u-blox & more. Please view our large selection of GPS and GNSS modules below.
Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
ArduSimple GNSS / GPS Modules Micro u-blox ZED-X20P 8In Stock
Min.: 1
Mult.: 1

RTK Boards GPS, GNSS
ArduSimple GNSS / GPS Modules Micro u-blox ZED-X20P 3In Stock
Min.: 1
Mult.: 1

RTK Boards GPS, GNSS
SparkFun GNSS / GPS Modules The GP-1818MK is a low-cost high-performance GPS module designed to make tracking simple. With a built-in antenna and a compact footprint this all-in-one solution provides accurate position velocity and timing data through the standard NMEA-0183 600In Stock
Min.: 1
Mult.: 1

Seeed Studio GNSS / GPS Modules GNSS add on Module for Seeed Studio XIAO - UART Interface, mini GPS/Tracker, Powered by Quectel L76K
72In Stock
Min.: 1
Mult.: 1

u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1,595In Stock
500Expected 02/07/2026
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 164 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 873In Stock
4,000Expected 13/08/2026
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 12x16mm, 250 pcs/reel 1,083In Stock
2,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 352In Stock
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU 250In Stock
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU 508In Stock
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
u-blox GNSS / GPS Modules u-blox D9 correction data module QZSS L6-band receiver with CLAS and Madoca raw data output
13In Stock
500Expected 18/09/2026
Min.: 1
Mult.: 1

Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L2 bands 29In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3333 Flash Chip 362In Stock
Min.: 1
Mult.: 1
: 1,000

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel 433In Stock
500Expected 18/11/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS Module TCXO 500 pcs/reel 398In Stock
500Expected 01/06/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.602 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module satellite L-band receiver with correction data raw output 646In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
Lantronix GNSS / GPS Modules Concurrent GNSS Receiver 436In Stock
Min.: 1
Mult.: 1
: 500

52 Channel - 147 dBm I2C GPS, GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) 159In Stock
Min.: 1
Mult.: 1
: 200
- 145 dBm 3.15 V 3.45 V UART + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 504In Stock
1,000Expected 25/06/2026
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 277In Stock
1,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s - 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 828In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
DFRobot GNSS / GPS Modules USB GPS Receiver (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
5In Stock
9Expected 02/06/2026
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS, GLONASS
Parallax GNSS / GPS Modules SIM33EAU 3.3-5V GPS Module 1In Stock
Min.: 1
Mult.: 1
99 Channel 31 s 2.5 m 3.3 V 5 V 45 mA UART + 85 C GPS
Mikroe GNSS / GPS Modules Nano GPS 2 Click 3In Stock
Min.: 1
Mult.: 1
Nano GPS Click GPS
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335) 88In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape