- 40 C Reel GNSS / GPS Modules

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 228In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s - 160 dBm 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MT3337E ROM
1,000Expected 25/02/2027
Min.: 1
Mult.: 1
: 1,000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
100Expected 21/08/2026
Min.: 1
Mult.: 1
: 500
135 Channel 12 s - 148 dBm 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
100On Order
Min.: 1
Mult.: 1
: 1,000
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 250
Mult.: 250
: 250

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
: 500

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Telit Cinterion GNSS / GPS Modules SL871-GPS,GLONASS,GALILEO ,QZS Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS / GPS Modules SE868K7-A MODULE, H-ANT, AXN_2.32, GPS Non-Stocked
Min.: 1
Mult.: 1
: 250
35 s - 148 dBm 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, 4 wheels ADR, w/ LNA , Automotive AEC-Q104 (ST teseo III) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules GNSS Non-Stocked
Min.: 250
Mult.: 250
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Single band, 3 GNSS, 4 wheels UDR, w/ LNA, AEC-Q104 (ST Teseo III) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules GNSS Non-Stocked
Min.: 500
Mult.: 500
: 500

1.57542 GHz 88 Channel 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules GNSS
Non-Stocked
Min.: 500
Mult.: 500
: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Single band, 4 GNSS, IMU, heading & attitude, requires 2 antennas (Airoha 3335 & 3352) Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250
75 Channel 28 s - 148 dBm 1.5 m 3.1 V 3.6 V + 85 C GNSS Reel
Quectel GNSS / GPS Modules Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Allystar) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

LC98S 48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030)
Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250
+ 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
Quectel GNSS / GPS Modules Dual band L1/L5, 3 GNSS, RTK rover (requires external correction), w/ LNA (ST Teseo V)
Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
84 Channel 40 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS Reel