GNSS / GPS Modules

 GNSS / GPS Modules
GPS Modules and GNSS Modules are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Kaga FEI, Quectel, u-blox & more.
More...

Please view our large selection of gps and gnss modules below.
Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules High precision module designed for heading applications Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

ACEINNA GNSS / GPS Modules GNSS / RTK / INS System. Single Antenna Dual Freq with Triple Redundant IMU Ethernet Non-Stocked Lead-Time 50 Weeks
Min.: 5
Mult.: 5

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
ACEINNA GNSS / GPS Modules Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

40 s - 140 dBm 0.02 m, 1.2 m, 3.5 m 9 V 32 V Ethernet + 85 C GPS, GLONASS, Galileo, BeiDou Bulk
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 100
Mult.: 100

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
Xsens GNSS / GPS Modules GNSS / GPS Modules RTK GNSS/INS Module Non-Stocked
Min.: 250
Mult.: 250
: 250

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Reel
Lantronix GNSS / GPS Modules GNSS A2200-A - SiRFstarIV-based 48-channel GPS receivers, -148 dBm acquisition sensitivity , -160 dBm navigation sensitivity, IC MEMS interface Non-Stocked
Min.: 1,300
Mult.: 1

48 Channel - 148 dBm I2C GPS, GNSS Bulk
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS485-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-M1-RAM (CT) FOX3-4G-EU-M1 standard product based on CORTEX with following changes/additional features: Fixed firmware version (avl_3.2.0_rc39.frp)

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-HARTMANN FOX3-4G-EU-C4 standard product with following changes: Special firmware version (3.1.5_rc15), Customer configuration flashed ( RCCS - Hartmann_config15_30718.conf)

FOX 3 Bulk
Telit Cinterion GNSS / GPS Modules SE868K5-D MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
28 s - 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868K5-SF MODULE V15-1.2.0 N115 Non-Stocked
Min.: 450
Mult.: 450
30 s - 146 dBm 1.5 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Tray
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
: 500

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Advantech GNSS / GPS Modules LCC solder down type,GNSS module,U-blox Non-Stocked
Min.: 250
Mult.: 250

Advantech GNSS / GPS Modules Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life Non-Stocked
Min.: 3
Mult.: 3

64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
HUBER+SUHNER D-GNSSoF4-1R-L12
HUBER+SUHNER GNSS / GPS Modules Expansion module, Receiver, L1, L2, DIN Rail, 4 RF OUT, 1 FO IN Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 GHz
Fluke FLUKE-174X GPS-REC
Fluke GNSS / GPS Modules GPS RECEIVER W/ ANTENNA
GPS
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Non-Stocked
Min.: 80
Mult.: 80
: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1,000
Mult.: 1
Reel
Telit Cinterion GNSS / GPS Modules SL871-GPS,GLONASS,GALILEO ,QZS Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
HUBER+SUHNER GNSS / GPS Modules Transmitter, L1, L2, Outdoor box IP66, 1 RF IN, 1 FO OUT, AC
Non-Stocked

HUBER+SUHNER GNSS / GPS Modules Transmitter, L1, L2, Outdoor box IP66, 1 RF IN, 1 FO OUT, DC
Non-Stocked Lead-Time 13 Weeks