Mobile Modules

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Seeed Studio Mobile Modules Quectel EM06-E LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible 11In Stock
46Expected 10/08/2026
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 22 mA 22 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Quectel Mobile Modules Cat M1/Cat NB2, mPCIe form factor
64In Stock
100Expected 23/11/2026
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Tray
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ
21In Stock
100Expected 01/12/2026
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Embedded, 698-960,1710-3800, LTE (4G), PCB, -, -, SMD, 26 x 8 x 3 4In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 40 C + 85 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1
Telit Cinterion Mobile Modules
675On Order
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 160In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Sequans Mobile Modules LTE Cat 1bis LGA module with North American bands support.
1,100Expected 24/08/2026
Min.: 1
Mult.: 1
: 100

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
Sequans Mobile Modules LTE CAT M1/NB2 LGA module with Global band support.
6,471On Order
Min.: 1
Mult.: 1
: 1,000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Telit Cinterion Mobile Modules CMB100A0-Certified Module Board-CAT4
534On Order
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm X 30 mm X 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Mobile Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module
1,869On Order
Min.: 1
Mult.: 1
: 1,000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules
60Expected 02/03/2027
Min.: 1
Mult.: 1
- 40 C + 85 C 52 mm x 30 mm x 2.25 mm
Telit Cinterion Mobile Modules LE910C1-NFD miniPCIe V3 25.21.463
98Expected 28/08/2026
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules
270On Order
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Seeed Studio Mobile Modules Quectel EM06-A LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible
50On Order
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 21.3 mA 21.3 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Telit Cinterion Mobile Modules
178On Order
Min.: 1
Mult.: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Mobile Modules
18Expected 01/09/2026
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Mobile Modules LE910C1-WWX miniPCIe 25.30.103
100On Order
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C Card Edge Connector 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules
180On Order
Min.: 1
Mult.: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE
Telit Cinterion Mobile Modules LE910C4-WWX miniPCIe 25.30.503 SIMH
100On Order
Min.: 1
Mult.: 1
LE910C4-WWX UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C U.FL 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910Q1-WW 52.00.101
354On Order
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules
270Expected 11/08/2026
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Mobile Modules
260On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Mobile Modules
693On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Mobile Modules LN920A6-WW M.2 HW1.1 40.00.002 68In Stock
20On Order
Min.: 1
Mult.: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobile Modules MV32-W-A
50On Order
Min.: 1
Mult.: 1
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray