GC02RNBQRC

Sequans
440-GC02S1-NA2
GC02RNBQRC

Mfr.:

Description:
Mobile Modules LTE Cat 1bis LGA module with North American bands support.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,026

Stock:
1,026 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.77 £22.77
£20.54 £205.40
£18.89 £472.25
£17.52 £1,752.00
£17.35 £4,337.50
Full Reel (Order in multiples of 1000)
£15.91 £15,910.00

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Mobile Modules
RoHS:  
GC02S1
I2C, SPI, UART, USB
3.2 V
5.5 V
- 40 C
+ 85 C
21 mm x 19.5 mm x 1.8 mm
Reel
Cut Tape
Brand: Sequans
Data Rate: 10 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/MT
Product: Cellular Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Calliope 2
Type: LTE Modules
Part # Aliases: GC02RNAQRA GC02RNAQRC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Calliope™ 2 GC02S1 LTE Cat 1bis Modules

Sequans Calliope™ 2 GC02S1 LTE Cat 1bis Modules are based on the second-generation Calliope Cat 1 platform, which is cost-optimized to operate with a single Cat 1bis receive antenna. The modules support the optimized Cat 1bis standard, deliver ultra-low power consumption, and can be deployed in any country. This enables them to operate and roam on any LTE network worldwide, even where LTE-M and NB-IoT are unavailable. Calliope 2 GC02S1 also delivers remarkably high levels of security and reliability. Features include an EAL5+ secure enclave that is usable as an iSIM. Calliope 2 GC02S1 modules utilize a single rail power supply starting at 3.2V.