LEXI-R422-01B

u-blox
377-LEXI-R422-01B
LEXI-R422-01B

Mfr.:

Description:
Mobile Modules LTE Cat M1, NB2, 2G module Secure cloud, Band configurable LGA, 16x16 mm, 750 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 750   Multiples: 750
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
£22.33 £16,747.50

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LEXI-R422
850 MHz to 1.9 GHz
23 dBm
SPI, UART, USB
3.2 V
4.5 V
800 mA, 800 mA, 2.5 A
65 mA, 105 mA, 250 mA
- 20 C
+ 65 C
16 mm x 16 mm x 2 mm
LTE
Reel
Brand: u-blox
Data Rate: 1200 kb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.2 V to 4.5 V
Product: Ultra-Small Module
Product Type: Cellular Modules
Factory Pack Quantity: 750
Subcategory: Wireless & RF Modules
Type: LTE-M / NB-IoT / EGPRS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LEXI-R422 LTE-M/NB-IoT/EGPRS Module

u-blox LEXI-R422 LTE-M/NB-IoT/EGPRS Module offers LTE-M and NB-IoT coverage with 16 bands and software-based filtering configuration. This module delivers a 23dBm RF output power within LPWA bands and ensures robust connections and reduced repetitions, particularly at cell edges. The LEXI-R422 module supports a set of 3GPP release 14 features for LTE Cat M1 and Cat NB2, pertinent for IoT applications. This module offers a 1.8V supply rail output on the V_INT pin, internally generated when the module is turned on outside the ultra-low power deep-sleep mode. Also, internally, the module's generic digital interfaces are powered by the same voltage domain.