450-00184

Ezurio
239-450-00184
450-00184

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24P - Bluetooth v5.3 USB Adapter (20dBm) with integrated antenna (Silicon Labs EFR32BG24)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
50
Expected 04/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.02 £21.02
£19.63 £1,963.00

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
20 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Bulk
Antenna: Integrated
Brand: Ezurio
Core: ARM Cortex M-33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Memory Size: 256 kB
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.5 mA
Supply Current Transmitting: 18.8 mA
Tradename: Lyra
Type: USB Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Lyra 24 Development Kits

Ezurio Lyra 24 Development Kits are fully featured BLUETOOTH® Low Energy (BLE) development kits. These development kits contain Lyra 24 DVK board (exposes all available HW interfaces), a USB cable, and an external antenna for trace pin/RF connector development kit versions. Typical applications include asset tags and beacons, professional lighting, secure medical peripherals, and industrial IoT sensors.